ISL23425WFRUZ-TK
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Digital Potentiometers
Avnet Manufacturer Part #: ISL23425WFRUZ-TK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UTQFN | ||
| Surface Mount | ||
| 16 Pins | ||
| 256 Positions | ||
| 2 Pots | ||
| 256 Taps | ||
| 125 °C | ||
| -40 °C | ||
| Volatile | ||
| null | ||
| null | ||
| 10 kohm | ||
| 5.5 MV | ||
| 1.7 MV | ||
| Analog and Digital | ||
| ± 170ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |