PDP SEO Portlet

ISL23325TFRUZ-TK

Manufacturer:Renesas Electronics
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: ISL23325TFRUZ-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
UTQFN
Surface Mount
16 Pins
256 Positions
2 Pots
256 Taps
125 °C
-40 °C
Volatile
null
null
100 kohm
5.5 MV
1.7 MV
Analog
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00