PDP SEO Portlet

ISL21080CIH325Z-TK

Voltage Reference, Nano Power, Series - Fixed, ISL21080 Series, 2.5V, SOT-23-3

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL21080CIH325Z-TK
Secondary Manufacturer Part#: ISL21080CIH325Z-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL21080 analog voltage references feature low supplyvoltage operation at ultra-low 310nA typ, 1.5µA max operatingcurrent. Additionally, the ISL21080 family features guaranteedinitial accuracy as low as ±0.2% and 50ppm/°C temperaturecoefficient. These references are ideal for general purpose portableapplications to extend battery life at lower cost. The ISL21080 isprovided in the industry standard 3 Ld SOT-23 pinout.The ISL21080 output voltages can be used as precision voltagesources for voltage monitors, control loops, standby voltages forlow power states for DSP, FPGA, Datapath Controllers,microcontrollers and other core voltages: 0.9V, 1.024V, 1.25V,1.5V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V and 5.0V.

  • Reference output voltage is 0.900V, 1.024V, 1.250V, 1.500V, 2.048V, 2.500V, 3.000V, 3.300V, 4.096V, 5.000V
  • Initial accuracy:
    • ISL21080-09 and -10 is ±0.7%
    • ISL21080-12 is ±0.6%
    • ISL21080-15 is ±0.5%
    • ISL21080-20 and -25 is ±0.3%
    • ISL21080-30, -33, -41, and -50 is is . ±0.2%
  • Input voltage range:
    • ISL21080-09 is 2.0V to 5.5V
    • ISL21080-10, -12, -15, -20 and -25is . 2.7V to 5.5V
    • ISL21080-30 is 3.2V to 5.5V
    • ISL21080-33 is 3.5V to 5.5V
    • ISL21080-41 is 4.5V to 8.0V
    • ISL21080-50 is 5.5V to 8.0V
  • Output voltage noise is 30µVP-P (0.1Hz to 10Hz)
  • Supply current is 1.5µA (max)
  • Tempco is 50ppm/°C
  • Output current capability is ±7mA
  • Operating temperature range is -40°C to +85°C
  • Package is 3 Ld SOT-23
  • Pb-Free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
0.3 %
5.5 V
Matte Tin
350 uV/V
350 uV/mA
260
6.5 V
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
85 °C
-40 °C
7 mA
2.5 V
3SOT-23
3
3.04 x 1.4 x 0.94 mm
No
Precision
2.5 V
Industrial
SOT-23
50ppm/°C
Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: