PDP SEO Portlet

ICM7555IBAZ

Timer, Oscillator & Pulse Generator IC, General Purpose, CMOS RC Timer, 1 MHz, 2 V to 18 V, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICM7555IBAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICM7555IBAZ is a CMOS RC general purpose timer in 8 pin SOIC package. It provides significantly improved performance over standard SE/NE 555/6 and 355 timers while at same time being direct replacements for those devices in most applications. Improved parameters include low supply current, wide operating supply voltage range, low threshold, no crowbarring of supply current during output transitions, higher frequency performance and no requirement to decouple control voltage for stable operation. The ICM7555 is capable of producing accurate time delays or frequencies.

  • Low supply current of 60μA
  • Extremely low input current of 20pA
  • High speed operation of 1MHz
  • Supply voltage range from 2V to 18V
  • Temperature stability of 0.005%/°C at 25°C
  • Adjustable duty cycle
  • High output source/sink driver can drive TTL/CMOS
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
null
null
85 °C
-25 °C
20 MA
null
null
18 VDC
2 VDC
CMOS RC Timer / Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  7,840
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00