PDP SEO Portlet

ICM7228BIBIZ

LED DRVR 64Segment 5V 28-Pin SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICM7228BIBIZ
Secondary Manufacturer Part#: ICM7228BIBIZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICM7228BIBIZ is an 8-digit, microprocessor-compatible, LED display decoder driver. This display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. This display RAM in sequential 8-digit update or in single-digit update format. The ICM7228B drives common cathode displays. This incorporates a no decode mode allowing each bit of each digit's RAM word to drive individual display segments resulting in independent control of all display segments. As a result, bargraph and other irregular display segments and formats can be driven directly by this chip. Application includes instrumentation, test equipment, hand held instruments, bargraph displays, numeric and non-numeric panel displays and high and low temperature environments where LCD display integrity is compromised.

  • Improved 2nd source to Analog Devices ICM7218
  • Fast write access time of 200ns
  • Multiple microprocessor compatible versions
  • Hexadecimal, code B and no decode modes
  • Individual segment control with “No Decode” feature
  • Digit and segment drivers on-chip, non-overlapping digits drive
  • Common anode and common cathode LED versions
  • Low power CMOS architecture, single 5V supply
  • 28 Ld SOlC package, temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 3 - 168 hours
28SOIC W
28
18.1 x 7.6 x 2.35 mm
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1560  Mult:260  
USD $: