PDP SEO Portlet

ICM7228AIPIZ

LED DRVR 64Segment 5V 28-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICM7228AIPIZ
Secondary Manufacturer Part#: ICM7228AIPIZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICM7228AIPIZ is a 8-digit Microprocessor-compatible LED Display Decoder Driver. The ICM7228 display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. Data can be written to the ICM7228A and ICM7228B's display RAM in sequential 8-digit update or in single-digit update format. Data is written to the ICM7228C display RAM in parallel random access format. The ICM7228A drive common anode displays. All versions can display the RAM data as either hexadecimal or code B format.

  • Improved 2nd source to Analog Devices ICM7218
  • Fast write access time of 200ns
  • Multiple microprocessor compatible versions
  • Hexadecimal, code B and No decode modes
  • Individual segment control with "No Decode"" feature
  • Digit and segment drivers on-chip
  • Non-overlapping digits drive
  • Common anode and common cathode LED versions
  • Low power CMOS architecture
  • Single 5V supply
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:858  Mult:143  
USD $: