PDP SEO Portlet

ICM7211AMIPLZ

LCD Display Driver, 4 Digit, 7 Segment, Non Multiplexed, 3 to 6V Sup, -40 to 85 °C, DIP-40

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICM7211AMIPLZ
Secondary Manufacturer Part#: ICM7211AMIPLZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICM7211AMIPLZ is a 4-digit, LCD display driver. This device is configured to drive conventional LCD displays by providing a complete RC oscillator, divider chain, backplane driver, and 28-segment outputs. It also has a microprocessor-compatible input configuration, which provides data input latches and digit address latches under the control of high-speed chip select inputs. This device simplifies the task of implementing a cost-effective alphanumeric seven-segment display for microprocessor systems, without requiring extensive ROM or CPU time for decoding and display updating. The ICM7211AM provides the Code B output code, i. e, 0-9, dash, E, H, L, P, blank, but will correctly decode true BCD to seven-segment decimal outputs.

  • Four digit non-multiplexed 7 segment LCD display outputs with backplane driver
  • Complete onboard RC oscillator to generate backplane frequency
  • Backplane input/output allows simple synchronization of server-devices to a host
  • Code B display decoding, microprocessor input interfacing
  • Direct drive display, 5V typ operating supply voltage
  • 10µA operating current at (VDD = 5V ±10%, TA = 25°C, VSS = 0V)
  • 19KHz typ oscillator frequency at (pin 36 floating, VDD = 5V ±10%, TA = 25°C, VSS = 0V)
  • 15µs typ backplane rise/fall time at (CL = 5000pF)
  • Temperature range from -40°C to 85°C
  • 40-lead PDIP package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Through Hole
4
28
40PDIP
40
53.2 x 14.73 x 4.95 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2772  Mult:99  
USD $: