PDP SEO Portlet

ICL7665SACBAZ

Volt Supervisor Detect 8-Pin SOIC N

Manufacturer:Renesas Electronics
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: ICL7665SACBAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMOS micropower over/under voltage detector. The ICL7665S, super programmable over/under voltage detector is a direct replacement for the industry standard It is suitable for use with pocket pagers, portable instrumentation, charging systems, memory power back-up, battery operated systems, portable computers and level detectors.

  • Guaranteed 10µA maximum quiescent current over-temperature
  • Guaranteed wider operating voltage range over entire operating temperature range
  • 2% threshold accuracy
  • Dual comparator with precision internal reference
  • 100ppm/°C temperature coefficient of threshold voltage
  • 100% tested at 2V
  • Output current sinking ability up to 20mA
  • Individually programmable upper and lower trip voltages and hysteresis levels
  • Temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
null
null
Surface Mount
2 Monitors
null
70 °C
0 °C
25 A
null
null
Open-Drain
null
null
null
2.9 MA
16 MV
1.8 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 5.17
1+
$5.17
10+
$3.92
25+
$3.33
50+
$3.09
100+
$2.97
250+
$2.89
500+
$2.83
SubTotal:
$5.17