HFA3096BZ96
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: HFA3096BZ96
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mV | ||
| 8 V | ||
| 8 V | ||
| 8 V | ||
| 65 mA | ||
| 65 mA | ||
| 40 hFE | ||
| 40 hFE | ||
| 20 hFE | ||
| 16 Pins | ||
| 125 °C | ||
| 150 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 8 GHz | ||
| 5.5 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |