DF2239FA20IV
Manufacturer:Renesas Electronics
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: DF2239FA20IV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 16 bit, 32 bit | ||
| null | ||
| PQFP | ||
| Surface Mount | ||
| null | ||
| H8S | ||
| H8S/2200 | ||
| 72 I/O's | ||
| 100 Pins | ||
| 10 Timers | ||
| 20 MHz | ||
| 75 °C | ||
| -20 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |