DAC1408D750HN-C1
Manufacturer:Renesas Electronics
Product Category:
ICs, DA Convertor
Avnet Manufacturer Part #: DAC1408D750HN-C1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HVQFN EP | ||
| Surface Mount | ||
| null | ||
| 2 Channels | ||
| 64 Pins | ||
| 85 °C | ||
| -40 °C | ||
| Current | ||
| 9 mm | ||
| null | ||
| 9 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Digital |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390040 |
| Schedule B: | 8542390040 |