PDP SEO Portlet

CQ82C55AZ

CMOS Programmable Peripheral Interface 44-Pin MQFP

Manufacturer:Renesas Electronics
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: CQ82C55AZ
Secondary Manufacturer Part#: CQ82C55AZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil 82C55A is a high performance CMOS version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation. The high performance and industry standard configuration of the 82C55A make it compatible with the 80C86, 80C88 and other microprocessors. Static CMOS circuit design insures low operating power. TTL compatibility over the full military temperature range and bus hold circuitry eliminate the need for pull-up resistors. The Intersil advanced SAJI process results in performance equal to or greater than existing functionally equivalent products at a fraction of the power.

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • Pin Compatible with NMOS 8255A
  • 24 Programmable I/O Pins
  • Fully TTL Compatible
  • High Speed, No “Wait State” Operation with 5MHz and 8MHz 80C86 and 80C88
  • Direct Bit Set/Reset Capability
  • Enhanced Control Word Read Capability
  • L7 Process
  • 2.5mA Drive Capability on All I/O Ports
  • Low Standby Power (ICCSB) is 10µA

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
10.12 x 10.1 x 2.1 mm
CMOS Programmable Peripheral Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $: