PDP SEO Portlet

84065013A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 84065013A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CLCC
Surface Mount
28 Pins
null
125 °C
-55 °C
2.5 MA
null
null
5.5 VDC
4.5 VDC
CMOS Programmable Interval Timer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:63  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00