PDP SEO Portlet

821024JG

Manufacturer:Renesas Electronics
Product Category: ICs, Audio CODECs
Avnet Manufacturer Part #: 821024JG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
4 ADCs
4 DACs
null
85 °C
-40 °C
13.97 mm
null
11.43 mm
null
5.25 MV
4.75 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:96  Mult:32  
Need More?
USD $:
$ 0
SubTotal:
$0.00