PDP SEO Portlet

74FCT521ATQG8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT521ATQG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Inverted
74FCT521
null
74FCT
MSL 1 - Unlimited
8 bit
8 Channels
20 Pins
85 °C
-40 °C
48 MA
Inverting
8.7 mm
null
3.8 mm
5.25 MV
4.75 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.66667
3000+
$1.66667
6000+
$1.62338
12000+
$1.60256
24000+
$1.58228
48000+
$1.5625
SubTotal:
$5,000.01