PDP SEO Portlet

74FCT521ATQG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 74FCT521ATQG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Inverted
74FCT521
null
74FCT
8 bit
8 Channels
null
85 °C
-40 °C
48 MA
Inverting
8.7 mm
null
3.8 mm
5.25 MV
4.75 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:385  Mult:55  
Need More?
USD $:
$ 1.66667
385+
$1.66667
770+
$1.62338
1540+
$1.60256
3080+
$1.58228
6160+
$1.5625
SubTotal:
$641.67