PDP SEO Portlet

5962R1222301VXC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962R1222301VXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Precision
120 dB
BiCOM
10 MHz
CFPAK
Surface Mount
1 nA
10 µV
2 Channels
10 Pins
125 °C
-55 °C
null
null
null
3.6 kV/µs
30 MV
4.5V to 30V, ± 2.25V to ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00