PDP SEO Portlet

5962R0922502VXC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 5962R0922502VXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
CQFP-EP
Surface Mount
5.5 V
null
1 Output
48 Pins
125 °C
-55 °C
6 A
Adjustable
800 MV
4.675 V
800 V
null
null
null
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00