5962F9568701VXC
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: 5962F9568701VXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose | ||
| 80 dB | ||
| null | ||
| CFPAK | ||
| Surface Mount | ||
| null | ||
| null | ||
| 1 Channel | ||
| 10 Pins | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| null | ||
| 0.25 kV/µs | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 2A291.D |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |