5962F0251101VEC
Manufacturer:Renesas Electronics
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: 5962F0251101VEC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current, Voltage | ||
| 44 % | ||
| null | ||
| SBDIP | ||
| Through Hole | ||
| 2 Channels | ||
| 16 Pins | ||
| 125 °C | ||
| -50 °C | ||
| null | ||
| null | ||
| null | ||
| 20 MV | ||
| 12 MV | ||
| 1 MHz | ||
| null | ||
| null | ||
| Inverting |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |