PDP SEO Portlet

5962-8757702RA

Manufacturer:Renesas Electronics
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 5962-8757702RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Inverted
82C87H
null
8 Channels
1 Element
8 Bits
null
125 °C
-55 °C
20 MA
Tri State
Inverting
null
35 ns
null
5.5 MV
4.5 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00