PDP SEO Portlet

508MLF

Manufacturer:Renesas Electronics
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: 508MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
SOIC N
250 MHz
null
null
null
null
8 Pins
null
null
null
4.9 mm
null
3.9 mm
null
5.5 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:291  Mult:97  
Need More?
USD $:
$ 3.02487
291+
$3.02487
582+
$3.00944
1164+
$2.74908
2328+
$2.73491
4656+
$2.72074
SubTotal:
$880.24