1894K-40LF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Transmission & Switching, PHYs
Avnet Manufacturer Part #: 1894K-40LF
Secondary Manufacturer Part#: 1894K-40LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| No | ||
| Matte Tin | ||
| 260 | ||
| 100 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 102 mA | ||
| 3.47 V | ||
| No | ||
| 40QFN | ||
| No | ||
| 40 | ||
| 0.5000 | ||
| 6 x 6 x 0.95 mm | ||
| 10 Base-T|100 Base-TX | ||
| QFN | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |