L76EVB-KIT
L76 GNSS Module Series Evaluation Kit
Click image to enlarge
Manufacturer:Quectel Wireless Solutions
Product Category:
Development Boards & Evaluation Kits, Analog Development Kits, RF & Wireless Development Kits
Avnet Manufacturer Part #: L76EVB-KIT
- RoHS 10 Compliant
- Tariff Charges
- Extremely compact size, 10.1 × 9.7 ×2.5mm
- Multi-GNSS engine for GPS, GLONASS, BeiDou, Galileo and QZSS
- EASY™, advanced AGPS technology without external memory
- Ultra low tracking power consumption, 18mA
- Always Locate™, an intelligent algorithm for power saving
- LOCUS, innate logger solution with no need for host and external flash
- High sensitivity
- 165dBm@Tracking, -148dBm@Acquisition
- 99 acquisition/33 tracking channels, up to 210PRN channels
- Support DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
- Anti-Jamming, Multi-tone Active Interference Canceller
- Balloon mode, for high altitude up to 80km
- PPS VS.NMEA can be used in time service
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 7A994 |
| HTSN: | 8526910040 |
| Schedule B: | 8526910060 |