PDP SEO Portlet

QPC6614TR13

Digital Step Attenuator, 5 MHz to 6 GHz, 24 Pins, MCM

Manufacturer:Qorvo
Product Category: ICs, RF ICs, RF Attenuator ICs
Avnet Manufacturer Part #: QPC6614TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
6 bit
null
6 GHz
5 MHz
MCM
27 dBm
1.4 dB
null
24 Pins
125 °C
-40 °C
null
null
55 dBm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.28571
2500+
$2.28571
5000+
$2.16216
10000+
$2.10526
20000+
$2.05128
40000+
$2.0
SubTotal:
$5,714.27