PDP SEO Portlet

W9908

Connector Accessories C-Clip Golf T/R

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W9908
Secondary Manufacturer Part#: W9908
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PWB Footprint 3.2 x 1.7 mm
  • Nominal Contact Height 1 mm
  • Tape & Reel Packaging
  • RoHS Compliant Product
  • Ideal for board-to-antenna applications
  • Spring contact for positive connection
  • Surface mount technology; solder reflowable

Technical Attributes

Find Similar Parts

Description Value
Coax Connectors
260
3.41 mm
1.5 x 3.41 x 1.45
1.45 mm
1.5 mm
C-Clip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529102190
Schedule B: 8529109000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
USD $:
12500+
$0.1524
25000+
$0.1486
50000+
$0.14516
100000+
$0.14231
200000+
$0.13939