PDP SEO Portlet

W3579

Flexible Antenna, Single Band, 13.56 MHz, Adhesive Tape

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: W3579
Secondary Manufacturer Part#: W3579
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W3579 is a flexible Near Field Communication (NFC) antenna ideal for tight-space embedded products such as tablets, laptops, and payment terminal devices. It is intended for secure payment or security access applications where connect distances are constricted to keep sensitive information safe. The W3579 has a semi-flexible sintered ferrite backing designed to optimize magnetic fields, thus increasing the corresponding field strength of the antenna. The W3759 is a thin, flexible antenna that can be fed with customer-supplied spring clips, contacts, direct-solder methods or with the use of own W9908/W9909 C-clips. Mounting the antenna is easily accomplished using the thin but aggressive holding adhesive backing. Recommended for mounting on the inside of battery covers, or locations where the antenna will be on or in close proximity to ground planes or displays.

  • Excellent performances on metal surfaces
  • Thin, semi-flexible structure
  • Easily assembles to device covers or mechanics
  • Well-known antenna concept, reliable technology
  • RoHS compliant product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529109100
Schedule B: 8529109000
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$6.1677
200+
$5.87576
400+
$5.79138
800+
$5.7094
1600+
$5.54525