PDP SEO Portlet

PGL6305.101HLT

B32642H6273J289

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PGL6305.101HLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.027 µF
null
Radial Box - 2 Pin
Through Hole
null
null
2.7 kV/µs
null
GRADE III (Test Condition B)
15 mm
125 °C
-55 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:9000  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00