PDP SEO Portlet

PE-63385NL

Pulse Transformer MOSFET Gate Drive 1:1 3750Vrms 0.4Prim. 0.75Sec. 50pF 200V/us Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PE-63385NL
Secondary Manufacturer Part#: PE-63385NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • International safety construction, VDE approved
  • Turns Ratio (±5%): 1:1
  • 3750VRMS gate to drive winding test
  • Useful operating frequency from 20kHz to 100kHz

Technical Attributes

Find Similar Parts

Description Value
3750 Vrms
PC Pin
0.4 Ohm
0.75 Ohm
50 pF
4 uH
Through Hole
0 to 70 to 70 °C
4DIP
4
200 V/us
1500 uH
27.43 x 27.69 x 30.48 mm
DIP
MOSFET Gate Drive Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  207.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.72703
2+
$4.63311
4+
$4.56658
8+
$4.50193
16+
$4.3725