PDP SEO Portlet

PA2398NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2398NL
Secondary Manufacturer Part#: PA2398NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 130 °C
95.0000 W
Single+Auxilary
250 kHz
Series, Parallel
21.84 x 29.21 x 11.43 mm
Single
5000 mA
12 V
High Frequency Wire Wound Transformer
2:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:585  Mult:45  
USD $:
585+
$2.61971
1170+
$2.47811
2340+
$2.44412
4680+
$2.43165
9360+
$2.41918