PA2328NL
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA2328NL
Secondary Manufacturer Part#: PA2328NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| -40 to 130 °C | ||
| 10 | ||
| Dual | ||
| 250 kHz | ||
| 14(Max) x 17.65(Max) x 12.07(Max) | ||
| Single | ||
| 4800 mA | ||
| 5 V | ||
| SMD | ||
| Forward Transformer | ||
| 4:2.14:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |