PDP SEO Portlet

PA2053NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA2053NL
Secondary Manufacturer Part#: PA2053NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
Surface Mount
-40 to 125 °C
SMD
12
95.0000 W
Dual
330 kHz
Parallel
41|56 V
21.84(Max) x 29.21(Max) x 11.18(Max)
Dual
Series
High Frequency Wire Wound Transformer
4:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:495  Mult:45  
USD $:
495+
$3.10057
990+
$3.0732
1980+
$3.0576
3960+
$3.042
7920+
$3.0264