JW0-0006NL
Modular Connector, RJ45 Jack with USB, 3 x 1 (Stacked), 8P8C, Through Hole Mount
Manufacturer:Pulse Electronics
Product Category:
Connectors, Modular Connectors, Modular & Ethernet Connectors
Avnet Manufacturer Part #: JW0-0006NL
- RoHS 10 Compliant
- Tariff Charges
- RoHS “NL” peak solder rating 260°C, non-RoHS peak solder rating 235°C
- For RoHS part, add suffix NL
- LAN interface suitable for 10/100/1000Base-TX applications
- USB module complies with USB 2.0 standards
- RJ45 connection meets CAT3, 5e & 6 Fast Ethernet performance standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| null | ||
| null | ||
| null | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack with USB | ||
| MSL 1 - Unlimited | ||
| 3 Ports | ||
| 8P8C | ||
| 22 Terminals | ||
| 3 | ||
| null | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |