PDP SEO Portlet

HX1148NL

Ethernet & LAN Transformer, 10/100 Base-T, 1 Port, 0.6, 1.5 kVrms, Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: HX1148NL
Secondary Manufacturer Part#: HX1148NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Insertion Loss -1.5 dB
  • RoHS peak reflow temperature rating: 245° C
  • Meets IEEE 802.3 specification

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
MSL 4 - 72 hours
-40 to 85 °C
16
12.83 mm
25.4 x 12.83 x 6.22 mm
6.22 mm
25.4 mm
10/100Base-T Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  447.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$5.4153
40+
$5.38795
80+
$5.3606
160+
$4.875
320+
$4.85