AW-10PR
Indicator, Siren, Alternating, 9 VDC to 28 VDC, Panel
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: AW-10PR
- RoHS 10 Compliant
- Tariff Charges
Selectable 32 Tone Output IP65 Rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| IP65 | ||
| null | ||
| 60 °C | ||
| -10 °C | ||
| null | ||
| 50 mm | ||
| 45 mm | ||
| null | ||
| 24 V | ||
| 2.85 kHz | ||
| 2.85 kHz | ||
| Wire Lead | ||
| null | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531100045 |
| Schedule B: | 8531100045 |