PDP SEO Portlet

AT-5210-TT-R

Transducer, 105 dBA, 1 kHz, Through Hole, External, 0.12 µF

Manufacturer:PUI Audio
Product Category: Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: AT-5210-TT-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mounting: Thru Hole Frequency: 1000 ±200Hz This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
0.12 µF
External
Nylon 6 (Polyamide 6)
null
null
3 Pins
60 °C
-40 °C
null
54.6 mm
51.5 mm
15.4 mm
54.6 mm
null
18 V
1 kHz
1 kHz
Pin
105 dBA
60 MV
1 MV
18 MV
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  1,400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks ,3 days
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 3.78378
25+
$3.78378
10000+
$3.33775
50000+
$3.10705
100000+
$3.06306
200000+
$2.975
SubTotal:
$94.59