AT-4228-TWT-F-R
Transducer, 92 dBA, 2.8 kHz
Click image to enlarge
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Piezo Buzzers
Avnet Manufacturer Part #: AT-4228-TWT-F-R
- RoHS 10 Compliant
- Tariff Charges
Mounting: Thru Hole Frequency: 2800 ±500Hz This part os RoHS 2002/95/EC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 µF | ||
| External | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| null | ||
| null | ||
| 3 Pins | ||
| 85 °C | ||
| -30 °C | ||
| null | ||
| 42 mm | ||
| 14 mm | ||
| null | ||
| 12 V | ||
| 3.3 MHz | ||
| 3.3 MHz | ||
| Pin | ||
| 92 dBA | ||
| 28 MV | ||
| 3 MV | ||
| 12 MV | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800050 |