PDP SEO Portlet

AT-1820-TWT-6V-R

Transducer, Buzzer, 85 dBA, 2.25 kHz, 3 V to 10 V, 40 mA

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AT-1820-TWT-6V-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Environmentally friendly Mounting: Thru Hole Frequency: 2048 ±500Hz This part is RoHS 2002/95/EC compliant

Technical Attributes

Find Similar Parts

Description Value
null
External
Noryl
null
null
2 Pins
80 °C
-20 °C
null
14 mm
10.5 mm
18 mm
null
6 V
2.548 MHz
2.548 MHz
Pin
85 dBA
10 MV
3 MV
6 MV
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  250
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks ,3 days
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 1.88892
50+
$1.88892
10000+
$1.63904
50000+
$1.63072
100000+
$1.6224
200000+
$1.61408
SubTotal:
$94.45