PDP SEO Portlet

AS02804PR-N50-R

Speaker, 76.5 dBA, 350 Hz, 4 ohm, 250Hz to 20kHz, 3 W

Manufacturer:PUI Audio
Avnet Manufacturer Part #: AS02804PR-N50-R
Secondary Manufacturer Part#: AS02804PR-N50-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Speaker
250Hz to 20kHz
4
28
7.5
3
350
Round
76.5dB @ 100cm
Standard

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8518298000
Schedule B: 8518290000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.2372
10000+
$3.43243
50000+
$3.3516
100000+
$3.3345
200000+
$3.3174