PDP SEO Portlet

AB4122BF

Piezo Bender, 2.2 kHz, 24 nF, 350 ohm, 41 mm D x 0.63 mm H

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AB4122BF
Secondary Manufacturer Part#: AB4122BF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AB4122BF is an ultrathin and lightweight 41mm bender. It features low power consumption.

  • 2,200Hz resonant frequency
  • 350 ohm maximum resonant impedance
  • 30Vp-p maximum input voltage
  • 24000pF ±30% capacitance at 120Hz
  • Brass plate material, round shape
  • Dimension is 0.63 x 41 x 41mm (H x W x L)
  • Operating temperature range from -20°C to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.97416
10000+
$0.74324
50000+
$0.70952
100000+
$0.7059
200000+
$0.70228