PDP SEO Portlet

AB4108A

Piezo Bender, 800 Hz, 75 nF, 600 ohm, 41 mm D x 0.21 mm H

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AB4108A
Secondary Manufacturer Part#: AB4108A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AB4108A is an ultrathin and lightweight 31mm bender. It features low power consumption.

  • 800Hz resonant frequency
  • 600 ohm maximum resonant impedance
  • 30Vp-p maximum input voltage
  • 75000pF ±30% capacitance at 120Hz
  • Alloy plate material, round shape
  • Dimension is 0.21 x 41 x 41mm (H x W x L)
  • Operating temperature range from -20°C to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.94347
10000+
$0.65256
50000+
$0.64925
100000+
$0.64594
200000+
$0.64262