AB2734B-LW100-R
Piezo Bender, 3.4 kHz, 0.013 UF, 1 kohm, 1.07" Dia, 0.03"" H"
Manufacturer:PUI Audio
Product Category:
Transducers, Audio, Elements
Avnet Manufacturer Part #: AB2734B-LW100-R
- RoHS 10 Compliant
- Tariff Charges
Low power consumption Reliable and lightweight Direct TTL or CMOS drive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.013 µF | ||
| Piezo | ||
| 27 mm | ||
| 0.53 mm | ||
| 27 mm | ||
| 0.53 mm | ||
| null | ||
| 3.4 kHz | ||
| 1 kohm | ||
| 3.4 kHz | ||
| Wire Lead | ||
| 30 MV | ||
| 1 MV | ||
| Bender |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531809041 |
| Schedule B: | 8531800040 |