PDP SEO Portlet

AB2063BF-LW50

Piezo Bender, 6.3 kHz, 8.5 nF, 800 ohm, 20 mm D x 0.42 mm H

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AB2063BF-LW50
Secondary Manufacturer Part#: AB2063BF-LW50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AB2063BF-LW50 is an ultrathin and lightweight 20mm feedback bender. It features lead wires for easy installation.

  • 6300Hz resonant frequency
  • 800 ohm maximum resonant impedance
  • 30Vp-p maximum input voltage
  • 8500pF ±30% capacitance at 120Hz
  • Brass plate material, round shape
  • Dimension is 0.42 x 20 x 20mm (H x W x L)
  • Operating temperature range from -20°C to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.3
10000+
$0.25676
50000+
$0.25509
100000+
$0.25379
200000+
$0.25249