PDP SEO Portlet

AB2063B-2

Piezo Bender, 6.3 kHz, 10 nF, 350 ohm, 20 mm D x 0.42 mm H

Manufacturer:PUI Audio
Product Category: Uncategorized
Avnet Manufacturer Part #: AB2063B-2
Secondary Manufacturer Part#: AB2063B-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AB2063B-2 is an ultrathin and lightweight 20mm bender. It features low power consumption.

  • 6300Hz resonant frequency
  • = 350 ohm maximum resonant impedance
  • 30Vp-p maximum input voltage
  • 10,000pF capacitance at 120Hz
  • Brass plate material, round shape
  • Dimension is 0.42 x 20 x 20mm (H x W x L)
  • Operating temperature range from -20°C to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8531809041
Schedule B: 8531800050
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.2178
10000+
$0.14076
50000+
$0.14004
100000+
$0.13933
200000+
$0.13861