PDP SEO Portlet

PFS7527H

Power Factor Correction CONTRLR 1mA 100KHz to 123KHz 13-Pin ESIP-D Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7527H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HiperPFS™-3 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed™) diode and high-voltage power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-3 devices eliminate the PFC converter’s need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. HiperPFS-3’s innovative variable frequency continuous conduction mode operation (VF-CCM) minimizes switching losses by maintaining a low average switching frequency, while modulating the switching frequency in order to suppress EMI, the traditional challenge with continuous conduction mode solutions. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial and appliance, video game consoles, generic PFC converters, 80 Plus™ platinum designs.

Technical Attributes

Find Similar Parts

Description Value
null
Variable Frequency
null
Through Hole
null
150 °C
-40 °C
null
null
null
15 MV
9.6 MV
123 kHz
22 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 2.5344
300+
$2.5344
600+
$2.5216
1200+
$2.5088
2400+
$2.496
4800+
$2.4832
SubTotal:
$760.32