LXA16T600C
Diode Switching 600V 16A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LXA16T600C
Secondary Manufacturer Part#: LXA16T600C
- RoHS 10 Compliant
- Tariff Charges
The LXA16T600C has the lowest QRR of any 600V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.
- Low QRR, Low IRRM, Low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| 350 | ||
| 2.94 | ||
| 3 | ||
| 150 °C | ||
| X Series | ||
| 600 | ||
| 21.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |