PDP SEO Portlet

LXA08T600C

Diode Switching 600V 8A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LXA08T600C
Secondary Manufacturer Part#: LXA08T600C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LXA08T600C has the lowest QRR of any 600 V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000 A/µs)
  • Soft recovery

Technical Attributes

Find Similar Parts

Description Value
8
TO-220AB
Dual Common Cathod
350
2.96
3
150 °C
X Series
600
18.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:50  
USD $:
5000+
$0.67143
10000+
$0.6501
20000+
$0.6468
40000+
$0.6435
80000+
$0.6402