PDP SEO Portlet

LXA08B600

Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LXA08B600
Secondary Manufacturer Part#: LXA08B600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LXA08B600 has the lowest QRR of any 600V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • Low Qrr, Low Irrm, Low trr
  • High dIf/dt capable (1000A/µs)
  • Soft recovery
  • FullPak Insulation = 2500Vrms

Technical Attributes

Find Similar Parts

Description Value
8
TO-263AB
Single
350
2.94
3
150 °C
X Series
600
34

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.64286
1600+
$0.60811
3200+
$0.5921
4800+
$0.57692
6400+
$0.5625