PDP SEO Portlet

LXA06T600

Diode Switching 600V 6A 2-Pin(2+Tab) TO-220AC Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LXA06T600
Secondary Manufacturer Part#: LXA06T600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Qspeed™ family 600V, 6A X-series PFC diode has the lowest QRR of any 600V silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. Typical applications includes power factor correction (PFC) boost diode, motor drive circuits and DC-AC inverters.

  • Low QRR, low IRRM, low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery
  • Increases efficiency
  • Eliminates need for snubber circuits
  • Reduces EMI filter component size and count
  • Enables extremely fast switching

Technical Attributes

Find Similar Parts

Description Value
6
TO-220AC
Single
350
2.94
2
150 °C
X Series
600
23

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.54286
1000+
$0.52205
2000+
$0.5
4000+
$0.48718
8000+
$0.475