PDP SEO Portlet

LXA06B600

Diode Switching 600V 6A 3-Pin(2+Tab) TO-263AB T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LXA06B600
Secondary Manufacturer Part#: LXA06B600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device has the lowest QRR of any 600 V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • IF(AVG) : 6 A
  • VRRM : 600 V
  • QRR (Typ at 125 °C) : 71 nC
  • IRRM (Typ at 125 °C) : 3.1 A
  • Softness tb/ta (Typ at 125 °C) : 0.7
  • Low QRR, Low IRRM, Low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery

Technical Attributes

Find Similar Parts

Description Value
6
TO-263AB
Single
350
2.94
3
150 °C
X Series
600
23

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $:
4800+
$0.57915
9600+
$0.57622
19200+
$0.5733
38400+
$0.57038
76800+
$0.56745